
EVP-BT1J4A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BT1J4A000TR-ND - Tape & Reel (TR) 10-EVP-BT1J4A000CT-ND - Cut Tape (CT) 10-EVP-BT1J4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT1J4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 50gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 2,000,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVP-BT1C4A000 | Panasonic Industry | 931 | 10-EVP-BT1C4A000CT-ND | $2.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.26900 | $22.69 |
| 25 | $2.12120 | $53.03 |
| 100 | $1.90080 | $190.08 |
| 250 | $1.76136 | $440.34 |
| 500 | $1.66206 | $831.03 |
| 1,000 | $1.56932 | $1,569.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.49841 | $2,996.82 |
| 4,000 | $1.41957 | $5,678.28 |
| 6,000 | $1.37705 | $8,262.30 |
| 10,000 | $1.32726 | $13,272.60 |
| 14,000 | $1.29673 | $18,154.22 |
| 20,000 | $1.26626 | $25,325.20 |

