
EVP-BT1A4A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BT1A4A000TR-ND - Tape & Reel (TR) 10-EVP-BT1A4A000CT-ND - Cut Tape (CT) 10-EVP-BT1A4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT1A4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 50gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 2,000,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVP-BT1G4A000 | Panasonic Industry | 1,481 | 10-EVP-BT1G4A000CT-ND | $19.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $2.05500 | $20.55 |
| 25 | $1.92040 | $48.01 |
| 100 | $1.72240 | $172.24 |
| 250 | $1.59628 | $399.07 |
| 500 | $1.50650 | $753.25 |
| 1,000 | $1.42224 | $1,422.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.35762 | $2,715.24 |
| 4,000 | $1.28578 | $5,143.12 |
| 6,000 | $1.24700 | $7,482.00 |
| 10,000 | $1.20152 | $12,015.20 |
| 14,000 | $1.17361 | $16,430.54 |
| 20,000 | $1.14574 | $22,914.80 |


