
EVP-BL9A2F000 | |
|---|---|
DigiKey Part Number | 10-EVP-BL9A2F000TR-ND - Tape & Reel (TR) 10-EVP-BL9A2F000CT-ND - Cut Tape (CT) 10-EVP-BL9A2F000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BL9A2F000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 0.57mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 2.80mm x 1.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 229gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.02A @ 15VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Standard | Switch Travel 0.15mm |
Mounting Type | Mechanical Life 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $2.09600 | $20.96 |
| 25 | $1.95680 | $48.92 |
| 100 | $1.75450 | $175.45 |
| 250 | $1.62620 | $406.55 |
| 500 | $1.53478 | $767.39 |
| 1,000 | $1.44896 | $1,448.96 |
| 2,500 | $1.34556 | $3,363.90 |
| 5,000 | $1.27542 | $6,377.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $1.16760 | $23,352.00 |
| 40,000 | $1.11752 | $44,700.80 |
| 60,000 | $1.09114 | $65,468.40 |

