


EVP-BK2A6B000 | |
|---|---|
DigiKey Part Number | 10-EVP-BK2A6B000TR-ND - Tape & Reel (TR) 10-EVP-BK2A6B000CT-ND - Cut Tape (CT) 10-EVP-BK2A6B000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BK2A6B000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-BK2A6B000 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 4.90mm x 4.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 168gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.20mm |
Actuator Type Round Button | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $6.24800 | $62.48 |
| 25 | $5.81080 | $145.27 |
| 100 | $5.18370 | $518.37 |
| 250 | $4.80168 | $1,200.42 |
| 500 | $4.53564 | $2,267.82 |
| 1,000 | $4.29138 | $4,291.38 |
| 2,500 | $4.00338 | $10,008.45 |
| 5,000 | $3.87430 | $19,371.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.67800 | $36,780.00 |
| 20,000 | $3.52723 | $70,544.60 |









