
EVP-BB0AAB000 | |
|---|---|
DigiKey Part Number | P124389TR-ND - Tape & Reel (TR) P124389CT-ND - Cut Tape (CT) P124389DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BB0AAB000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-BB0AAB000 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 2.60mm x 1.60mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 70gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.08mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $5.19600 | $51.96 |
| 100 | $3.81560 | $381.56 |
| 500 | $3.19948 | $1,599.74 |
| 1,000 | $2.99748 | $2,997.48 |
| 2,000 | $2.82598 | $5,651.96 |
| 5,000 | $2.63859 | $13,192.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.47331 | $24,733.10 |
| 20,000 | $2.37636 | $47,527.20 |
| 30,000 | $2.32674 | $69,802.20 |









