
EVP-AWCD4A | |
|---|---|
DigiKey Part Number | P123439TR-ND - Tape & Reel (TR) P123439CT-ND - Cut Tape (CT) P123439DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AWCD4A |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AWCD4A Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 3.00mm x 2.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 240gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.13mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.12100 | $21.21 |
| 25 | $1.97960 | $49.49 |
| 100 | $1.77500 | $177.50 |
| 250 | $1.64528 | $411.32 |
| 500 | $1.55254 | $776.27 |
| 1,000 | $1.46581 | $1,465.81 |
| 2,500 | $1.36125 | $3,403.12 |
| 5,000 | $1.29035 | $6,451.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.23873 | $12,387.30 |
| 20,000 | $1.18140 | $23,628.00 |
| 30,000 | $1.15100 | $34,530.00 |
| 50,000 | $1.11586 | $55,793.00 |
| 70,000 | $1.09454 | $76,617.80 |









