
EVP-AA702W | |
|---|---|
DigiKey Part Number | P15194TR-ND - Tape & Reel (TR) P15194CT-ND - Cut Tape (CT) P15194DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AA702W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AA702W Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 3.50mm x 2.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 350gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm |
Actuator Type Rectangular Button | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $6.13300 | $61.33 |
| 25 | $5.70560 | $142.64 |
| 100 | $5.08990 | $508.99 |
| 250 | $4.71520 | $1,178.80 |
| 500 | $4.45392 | $2,226.96 |
| 1,000 | $4.21393 | $4,213.93 |
| 2,500 | $3.93076 | $9,826.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.77914 | $18,895.70 |
| 10,000 | $3.61040 | $36,104.00 |
| 15,000 | $3.52126 | $52,818.90 |

