
EVE-UPCAH516B | |
|---|---|
DigiKey Part Number | P17056-ND |
Manufacturer | |
Manufacturer Product Number | EVE-UPCAH516B |
Description | ENCODER MECH QUAD VERT SOLDR LUG |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | 8mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | Solder Tab | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.33000 | $37.33 |
| 5 | $32.04800 | $160.24 |
| 10 | $30.01700 | $300.17 |
| 25 | $27.51920 | $687.98 |
| 50 | $25.76780 | $1,288.39 |
| 100 | $24.12270 | $2,412.27 |
| 250 | $22.10104 | $5,525.26 |
| 500 | $20.67756 | $10,338.78 |

