2.45 µH Shielded Drum Core, Wirewound Inductor 14.1 A 8.14mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P5M2R5YSK

DigiKey Part Number
P125012TR-ND - Tape & Reel (TR)
P125012CT-ND - Cut Tape (CT)
P125012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P5M2R5YSK
Description
FIXED IND 2.45UH 14.1A 8.14 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.45 µH Shielded Drum Core, Wirewound Inductor 14.1 A 8.14mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P5M2R5YSK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21.7A
Shielding
Shielded
DC Resistance (DCR)
8.14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.335" L x 0.315" W (8.50mm x 8.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.18000$11.18
10$9.18300$91.83
25$8.49760$212.44
50$8.01100$400.55
100$7.55230$755.23
250$6.98728$1,746.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.40028$3,200.14
1,000$6.03532$6,035.32
1,500$5.83179$8,747.68
2,500$5.58539$13,963.48
3,500$5.42894$19,001.29
5,000$5.26804$26,340.20
Manufacturers Standard Package