
ETQ-P5M2R0YSC | |
|---|---|
DigiKey Part Number | 10-ETQ-P5M2R0YSCTR-ND - Tape & Reel (TR) 10-ETQ-P5M2R0YSCCT-ND - Cut Tape (CT) 10-ETQ-P5M2R0YSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M2R0YSC |
Description | FIXED IND 1.9UH 19.8A 4.9 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.9 µH Shielded Inductor 19.8 A 4.9mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M2R0YSC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.394" W (10.90mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $9.65200 | $96.52 |
| 100 | $7.93700 | $793.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.79112 | $3,395.56 |
| 1,000 | $6.40397 | $6,403.97 |
| 1,500 | $6.18805 | $9,282.07 |
| 2,500 | $5.92665 | $14,816.63 |
| 3,500 | $5.76066 | $20,162.31 |
| 5,000 | $5.58996 | $27,949.80 |
| 12,500 | $5.48271 | $68,533.88 |

