Similar



ETQ-P4MR68KVK | |
|---|---|
DigiKey Part Number | P19780TR-ND - Tape & Reel (TR) P19780CT-ND - Cut Tape (CT) P19780DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4MR68KVK |
Description | FIXED IND 680NH 19.6A 3.19 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 19.6 A 3.19mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4MR68KVK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.19mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.335" L x 0.315" W (8.50mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $5.82900 | $58.29 |
| 25 | $5.39000 | $134.75 |
| 50 | $5.08080 | $254.04 |
| 100 | $4.79070 | $479.07 |
| 250 | $4.43172 | $1,107.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.05928 | $2,029.64 |
| 1,000 | $3.82760 | $3,827.60 |
| 1,500 | $3.69841 | $5,547.61 |
| 2,500 | $3.54195 | $8,854.88 |
| 3,500 | $3.44260 | $12,049.10 |
| 5,000 | $3.34043 | $16,702.15 |


