
ETQ-P4MR47KLC | |
|---|---|
DigiKey Part Number | 10-ETQ-P4MR47KLCTR-ND - Tape & Reel (TR) 10-ETQ-P4MR47KLCCT-ND - Cut Tape (CT) 10-ETQ-P4MR47KLCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4MR47KLC |
Description | FIXED IND 470NH 31.1A 1.68 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 31.1 A 1.68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4MR47KLC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 47.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.394" W (10.90mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $10.60600 | $106.06 |
| 25 | $9.81320 | $245.33 |
| 50 | $9.25080 | $462.54 |
| 100 | $8.72220 | $872.22 |
| 250 | $8.06988 | $2,017.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.39212 | $3,696.06 |
| 1,000 | $6.97076 | $6,970.76 |
| 1,500 | $6.73582 | $10,103.73 |
| 2,500 | $6.45134 | $16,128.35 |
| 3,500 | $6.27073 | $21,947.56 |
| 5,000 | $6.08498 | $30,424.90 |

