


ETQ-P4M3R3KVK | |
|---|---|
DigiKey Part Number | P19777TR-ND - Tape & Reel (TR) P19777CT-ND - Cut Tape (CT) P19777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M3R3KVK |
Description | FIXED IND 3.3UH 8.9A 15.4 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 8.9 A 15.4mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M3R3KVK Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15.4mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.335" L x 0.315" W (8.50mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 17.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $5.68100 | $56.81 |
| 25 | $5.25840 | $131.46 |
| 50 | $4.95600 | $247.80 |
| 100 | $4.67310 | $467.31 |
| 250 | $4.32320 | $1,080.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.95964 | $1,979.82 |
| 1,000 | $3.73371 | $3,733.71 |
| 1,500 | $3.60765 | $5,411.48 |
| 2,500 | $3.45500 | $8,637.50 |
| 3,500 | $3.35811 | $11,753.39 |
| 5,000 | $3.25843 | $16,292.15 |

