33 µH Shielded Drum Core, Wirewound Inductor 3.1 A 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Drum Core, Wirewound Inductor 3.1 A 2-SMD, J-Lead
Panasonic New Product Spotlight: ETQ-P Series Low Profile Power Choke Coils

ETQ-P4M330KVK

DigiKey Part Number
P19771TR-ND - Tape & Reel (TR)
P19771CT-ND - Cut Tape (CT)
P19771DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4M330KVK
Description
FIXED IND 33UH 3.1A SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 3.1 A 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P4M330KVK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.7A
Shielding
Shielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Size / Dimension
0.335" L x 0.315" W (8.50mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
10$5.68100$56.81
25$5.25840$131.46
50$4.95600$247.80
100$4.67310$467.31
250$4.32320$1,080.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.95964$1,979.82
1,000$3.73371$3,733.71
1,500$3.60765$5,411.48
2,500$3.45500$8,637.50
3,500$3.35811$11,753.39
5,000$3.25843$16,292.15
Manufacturers Standard Package