


ETQ-P4M100KVK | |
|---|---|
DigiKey Part Number | P19774TR-ND - Tape & Reel (TR) P19774CT-ND - Cut Tape (CT) P19774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M100KVK |
Description | FIXED IND 10UH 5.2A 45.76 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 5.2 A 45.76mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M100KVK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45.76mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.335" L x 0.315" W (8.50mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $5.68100 | $56.81 |
| 25 | $5.25840 | $131.46 |
| 50 | $4.95600 | $247.80 |
| 100 | $4.67310 | $467.31 |
| 250 | $4.32320 | $1,080.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.95964 | $1,979.82 |
| 1,000 | $3.73371 | $3,733.71 |
| 1,500 | $3.60765 | $5,411.48 |
| 2,500 | $3.45500 | $8,637.50 |
| 3,500 | $3.35811 | $11,753.39 |
| 5,000 | $3.25843 | $16,292.15 |

