6.8 µH Shielded Drum Core, Wirewound Inductor 3.5 A 72.27mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 3.5 A 72.27mOhm Max 2-SMD, J-Lead
Panasonic New Product Spotlight: ETQ-P Series Low Profile Power Choke Coils

ETQ-P3M6R8KVP

DigiKey Part Number
P19756TR-ND - Tape & Reel (TR)
P19756CT-ND - Cut Tape (CT)
P19756DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P3M6R8KVP
Description
FIXED IND 6.8UH 3.5A 72.27 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 3.5 A 72.27mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P3M6R8KVP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
72.27mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
6.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,956
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
10$5.20400$52.04
25$4.81120$120.28
50$4.53660$226.83
100$4.27600$427.60
250$3.95620$989.05
500$3.73010$1,865.05
1,000$3.51724$3,517.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.22189$6,443.78
4,000$3.03842$12,153.68
6,000$2.93612$17,616.72
10,000$2.81225$28,122.50
14,000$2.73362$38,270.68
20,000$2.72851$54,570.20
Manufacturers Standard Package