


ETQ-P3M330KVN | |
|---|---|
DigiKey Part Number | P123700TR-ND - Tape & Reel (TR) P123700CT-ND - Cut Tape (CT) P123700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3M330KVN |
Description | FIXED IND 33UH 2.1A 226.6 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.1 A 226.6mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3M330KVN Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 226.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $5.37700 | $53.77 |
| 25 | $4.97240 | $124.31 |
| 50 | $4.68960 | $234.48 |
| 100 | $4.42070 | $442.07 |
| 250 | $4.09004 | $1,022.51 |
| 500 | $3.85638 | $1,928.19 |
| 1,000 | $3.63621 | $3,636.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.33094 | $6,661.88 |
| 4,000 | $3.14129 | $12,565.16 |
| 6,000 | $3.03552 | $18,213.12 |
| 10,000 | $2.90748 | $29,074.80 |
| 14,000 | $2.83128 | $39,637.92 |

