Similar
Similar



ETQ-P3M100KVP | |
|---|---|
DigiKey Part Number | P19755TR-ND - Tape & Reel (TR) P19755CT-ND - Cut Tape (CT) P19755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3M100KVP |
Description | FIXED IND 10UH 2.9A 105.6 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.9 A 105.6mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3M100KVP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.217" L x 0.197" W (5.50mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $5.20400 | $52.04 |
| 25 | $4.81120 | $120.28 |
| 50 | $4.53660 | $226.83 |
| 100 | $4.27600 | $427.60 |
| 250 | $3.95620 | $989.05 |
| 500 | $3.73010 | $1,865.05 |
| 1,000 | $3.51724 | $3,517.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.22189 | $6,443.78 |
| 4,000 | $3.03842 | $12,153.68 |
| 6,000 | $2.93612 | $17,616.72 |
| 10,000 | $2.81225 | $28,122.50 |
| 14,000 | $2.73362 | $38,270.68 |
| 20,000 | $2.72851 | $54,570.20 |



