ETQ-P3M100KVN is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 967
Unit Price: $9.13000
Datasheet

Similar


Bourns Inc.
In Stock: 1,307
Unit Price: $7.48000
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 3.6 A 78.1mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 3.6 A 78.1mOhm Max 2-SMD, J-Lead
Panasonic New Product Spotlight: ETQ-P Series Low Profile Power Choke Coils

ETQ-P3M100KVN

DigiKey Part Number
P19764TR-ND - Tape & Reel (TR)
P19764CT-ND - Cut Tape (CT)
P19764DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P3M100KVN
Description
FIXED IND 10UH 3.6A 78.1 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 3.6 A 78.1mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P3M100KVN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
78.1mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.252" L x 0.236" W (6.40mm x 6.00mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
6.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A0703V2-100-REaton - Electronics Division967283-HCM1A0703V2-100-RCT-ND$9.13000Similar
SRP6030WA-100MBourns Inc.1,307118-SRP6030WA-100MCT-ND$7.48000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$5.37700$53.77
25$4.97240$124.31
50$4.68960$234.48
100$4.42070$442.07
250$4.09004$1,022.51
500$3.85638$1,928.19
1,000$3.63621$3,636.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.33094$6,661.88
4,000$3.14129$12,565.16
6,000$3.03552$18,213.12
10,000$2.90748$29,074.80
14,000$2.83128$39,637.92
Manufacturers Standard Package