

ETPE330MA9GB | |
|---|---|
DigiKey Part Number | P122637TR-ND - Tape & Reel (TR) P122637CT-ND - Cut Tape (CT) P122637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETPE330MA9GB |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 9mOhm @ 300kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETPE330MA9GB Models |
Category | ESR (Equivalent Series Resistance) 9mOhm @ 300kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 330 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code B2 |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B337M2R5ATE009 | KEMET | 75,497 | 399-11709-1-ND | $16.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $11.34600 | $113.46 |
| 50 | $9.17020 | $458.51 |
| 100 | $8.49690 | $849.69 |
| 500 | $7.35972 | $3,679.86 |
| 1,000 | $7.00760 | $7,007.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.52578 | $13,051.56 |
| 6,000 | $6.17766 | $37,065.96 |
| 10,000 | $6.04883 | $60,488.30 |


