330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 9mOhm @ 300kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETCE330M9GB

DigiKey Part Number
10-ETCE330M9GBTR-ND - Tape & Reel (TR)
10-ETCE330M9GBCT-ND - Cut Tape (CT)
10-ETCE330M9GBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETCE330M9GB
Description
CAP TANT POLY 330UF 2.5V 1411
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 9mOhm @ 300kHz
Datasheet
 Datasheet
EDA/CAD Models
ETCE330M9GB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
9mOhm @ 300kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B2
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.81000$19.81
10$13.54100$135.41
50$11.03480$551.74
100$10.26130$1,026.13
500$8.95354$4,476.77
1,000$8.54872$8,548.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.98065$15,961.30
6,000$7.58039$45,482.34
10,000$7.43223$74,322.30
Manufacturers Standard Package