
ESE-31L15T | |
|---|---|
DigiKey Part Number | P15495TR-ND - Tape & Reel (TR) P15495CT-ND - Cut Tape (CT) P15495DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-31L15T |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-31L15T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 40gf | |
Release Force | - | |
Operating Position | 0.091" (2.3mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $5.04000 | $50.40 |
| 25 | $4.68960 | $117.24 |
| 100 | $4.18640 | $418.64 |
| 250 | $3.87760 | $969.40 |
| 500 | $3.66136 | $1,830.68 |
| 1,000 | $3.46232 | $3,462.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.25851 | $8,146.27 |
| 5,000 | $3.09952 | $15,497.60 |
| 7,500 | $3.01478 | $22,610.85 |
| 12,500 | $2.91638 | $36,454.75 |
| 17,500 | $2.85647 | $49,988.22 |
| 25,000 | $2.79705 | $69,926.25 |





