
ESE-23F001 | |
|---|---|
DigiKey Part Number | P12343STR-ND - Tape & Reel (TR) P12343SCT-ND - Cut Tape (CT) P12343SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-23F001 |
Description | SWITCH DETECTOR SPDT 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-23F001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | Mom-Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.087" (2.2mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.49200 | $54.92 |
| 25 | $5.11360 | $127.84 |
| 100 | $4.56290 | $456.29 |
| 250 | $4.22616 | $1,056.54 |
| 500 | $3.99120 | $1,995.60 |
| 1,000 | $3.77507 | $3,775.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.43550 | $13,742.00 |
| 8,000 | $3.27659 | $26,212.72 |
| 12,000 | $3.19234 | $38,308.08 |
| 20,000 | $3.09493 | $61,898.60 |

