
ESE-11MV13 | |
|---|---|
DigiKey Part Number | P15880S-ND |
Manufacturer | |
Manufacturer Product Number | ESE-11MV13 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESE-11MV13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.305" (7.75mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.31600 | $43.16 |
| 25 | $4.02200 | $100.55 |
| 200 | $3.39055 | $678.11 |
| 400 | $3.20023 | $1,280.09 |
| 600 | $3.09512 | $1,857.07 |
| 1,000 | $2.96977 | $2,969.77 |
| 2,600 | $2.75733 | $7,169.06 |
| 5,000 | $2.62868 | $13,143.40 |


