Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VA9V391 | |
|---|---|
DigiKey Part Number | 10-ERZ-VA9V391TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VA9V391 |
Description | VARISTOR 390V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 70J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V09D391 | Panasonic Industry | 0 | 10-ERZ-V09D391-ND | $1.42273 | Parametric Equivalent |
| ERZ-V09D391CS | Panasonic Industry | 0 | 10-ERZ-V09D391CS-ND | $1.58930 | Parametric Equivalent |
| ERZ-V09V391CS | Panasonic Industry | 0 | 10-ERZ-V09V391CS-ND | $1.58930 | Parametric Equivalent |
| ERZ-V10D391CS | Panasonic Industry | 0 | 10-ERZ-V10D391CS-ND | $1.25481 | Parametric Equivalent |
| ERZ-VA9D391 | Panasonic Industry | 0 | 10-ERZ-VA9D391TB-ND | $1.74337 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.74337 | $1,743.37 |



