360 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V20D361

DigiKey Part Number
P7275-ND
Manufacturer
Manufacturer Product Number
ERZ-V20D361
Description
VARISTOR 360V 10KA DISC 21.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
360 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V20D361 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
396 V
Manufacturer
Panasonic Industry
Current - Surge
10 kA
Series
Energy
255J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1100 pF @ 1 kHz
Maximum AC Volts
230 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
300 V
Mounting Type
Through Hole
Varistor Voltage (Min)
324 V
Package / Case
Disc 21.5mm
Varistor Voltage (Typ)
360 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66,440
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.47000$14.47
10$10.63900$106.39
25$9.66840$241.71
100$8.60790$860.79
250$8.10180$2,025.45
500$7.79662$3,898.31
1,000$7.54545$7,545.45
3,000$7.23517$21,705.51
5,000$7.12046$35,602.30