
ERZ-V20D270 | |
|---|---|
DigiKey Part Number | P7316-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20D270 |
Description | VARISTOR 27V 3KA DISC 21.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 V 3 kA Varistor 1 Circuit Through Hole Disc 21.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V20D270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 30 V | |
Current - Surge | 3 kA | |
Energy | 19J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 24500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 21.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $7.42400 | $74.24 |
| 25 | $6.71520 | $167.88 |
| 100 | $5.93840 | $593.84 |
| 250 | $5.56860 | $1,392.15 |
| 500 | $5.34546 | $2,672.73 |
| 1,000 | $5.16187 | $5,161.87 |
| 3,000 | $4.93501 | $14,805.03 |
| 5,000 | $4.85113 | $24,255.65 |

