750 V 5 kA Varistor 1 Circuit Through Hole Disc 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V14D751

DigiKey Part Number
P7270-ND
Manufacturer
Manufacturer Product Number
ERZ-V14D751
Description
VARISTOR 750V 5KA DISC 16MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 V 5 kA Varistor 1 Circuit Through Hole Disc 16mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
5 kA
Energy
210J
Number of Circuits
1
Capacitance @ Frequency
310 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 16mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 774
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.25000$6.25
10$4.42300$44.23
25$3.97600$99.40
100$3.48260$348.26
250$3.24716$811.79
500$3.10526$1,552.63
1,000$2.98835$2,988.35
3,000$2.84401$8,532.03
5,000$2.79064$13,953.20