
ERZ-V14D182CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V14D182CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D182CS |
Description | VARISTOR 1.8KV 5KA DISC 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 kV 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.98 kV |
Manufacturer Panasonic Industry | Current - Surge 5 kA |
Series | Energy 510J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 1 kV | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 1.465 kV | Mounting Type Through Hole |
Varistor Voltage (Min) 1.7 kV | Package / Case Disc 14mm |
Varistor Voltage (Typ) 1.8 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $9.17500 | $91.75 |
| 25 | $8.33000 | $208.25 |
| 100 | $7.39440 | $739.44 |
| 250 | $6.94916 | $1,737.29 |
| 500 | $6.68080 | $3,340.40 |
| 1,000 | $6.45980 | $6,459.80 |
| 3,000 | $6.18679 | $18,560.37 |
| 5,000 | $6.08588 | $30,429.40 |


