150 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V14D151

DigiKey Part Number
P7264-ND
Manufacturer
Manufacturer Product Number
ERZ-V14D151
Description
VARISTOR 150V 6KA DISC 15.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V14D151 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
6 kA
Energy
53J
Number of Circuits
1
Capacitance @ Frequency
2200 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 15.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 619
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.23600$22.36
25$1.99280$49.82
100$1.72080$172.08
250$1.59168$397.92
500$1.51390$756.95
1,000$1.44986$1,449.86
3,000$1.37074$4,112.22
5,000$1.34147$6,707.35