200 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V10D201

DigiKey Part Number
P7205-ND
Manufacturer
Manufacturer Product Number
ERZ-V10D201
Description
VARISTOR 200V 3.5KA DISC 11.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V10D201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
185 V
Varistor Voltage (Typ)
200 V
Varistor Voltage (Max)
225 V
Current - Surge
3.5 kA
Energy
35J
Number of Circuits
1
Capacitance @ Frequency
430 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 11.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,648
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.93200$19.32
25$1.71320$42.83
100$1.47740$147.74
250$1.36412$341.03
500$1.29570$647.85
1,000$1.23947$1,239.47
3,000$1.17003$3,510.09
5,000$1.14433$5,721.65