Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V07D270CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V07D270CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V07D270CS |
Description | VARISTOR 27V 500A DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 V 500 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 30 V | |
Current - Surge | 500 A | |
Energy | 1.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.89006 | $1,780.12 |



