
ERZ-V07D201 | |
|---|---|
DigiKey Part Number | P7188-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V07D201 |
Description | VARISTOR 200V 1.75KA DISC 8.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 V 1.75 kA Varistor 1 Circuit Through Hole Disc 8.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V07D201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 185 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 225 V | |
Current - Surge | 1.75 kA | |
Energy | 17.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 8.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.34000 | $13.40 |
| 25 | $1.18400 | $29.60 |
| 100 | $1.01290 | $101.29 |
| 250 | $0.93068 | $232.67 |
| 500 | $0.88134 | $440.67 |
| 1,000 | $0.84073 | $840.73 |
| 3,000 | $0.79052 | $2,371.56 |
| 5,000 | $0.77197 | $3,859.85 |


