
ERZ-V07D101 | |
|---|---|
DigiKey Part Number | P7246-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V07D101 |
Description | VARISTOR 100V 1.75KA DISC 8.5MM |
Customer Reference | |
Detailed Description | 100 V 1.75 kA Varistor 1 Circuit Through Hole Disc 8.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V07D101 Models |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Panasonic Industry | Current - Surge 1.75 kA |
Series | Energy 8.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 700 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 8.5mm |
Varistor Voltage (Typ) 100 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.34000 | $13.40 |
| 25 | $1.18400 | $29.60 |
| 100 | $1.01290 | $101.29 |
| 250 | $0.93068 | $232.67 |
| 500 | $0.88134 | $440.67 |
| 1,000 | $0.84073 | $840.73 |
| 3,000 | $0.79052 | $2,371.56 |
| 5,000 | $0.77197 | $3,859.85 |


