
ERZ-V05V431CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V05V431CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V05V431CS |
Description | VARISTOR 430V 800A DISC 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 800 A | |
Energy | 20J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 70 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.28300 | $12.83 |
| 25 | $1.13120 | $28.28 |
| 100 | $0.96520 | $96.52 |
| 300 | $0.87340 | $262.02 |
| 500 | $0.83942 | $419.71 |
| 1,000 | $0.80036 | $800.36 |
| 2,500 | $0.75921 | $1,898.03 |
| 5,000 | $0.73438 | $3,671.90 |

