
ERZ-V05D331 | |
|---|---|
DigiKey Part Number | P7185-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V05D331 |
Description | VARISTOR 330V 800A DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 V 800 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V05D331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 210 V | |
Maximum DC Volts | 270 V | |
Varistor Voltage (Min) | 297 V | |
Varistor Voltage (Typ) | 330 V | |
Varistor Voltage (Max) | 363 V | |
Current - Surge | 800 A | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 80 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.28300 | $12.83 |
| 25 | $1.13120 | $28.28 |
| 100 | $0.96520 | $96.52 |
| 250 | $0.88692 | $221.73 |
| 500 | $0.83942 | $419.71 |
| 1,000 | $0.80036 | $800.36 |
| 3,000 | $0.75221 | $2,256.63 |
| 5,000 | $0.73438 | $3,671.90 |

