
ERZ-V05D271 | |
|---|---|
DigiKey Part Number | P7184-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V05D271 |
Description | VARISTOR 270V 800A DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 V 800 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V05D271 Models |
Category | Varistor Voltage (Max) 303 V |
Manufacturer Panasonic Industry | Current - Surge 800 A |
Series | Energy 11J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 60 pF @ 1 MHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 247 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.28300 | $12.83 |
| 25 | $1.13120 | $28.28 |
| 100 | $0.96520 | $96.52 |
| 250 | $0.88692 | $221.73 |
| 500 | $0.83942 | $419.71 |
| 1,000 | $0.80036 | $800.36 |
| 3,000 | $0.75221 | $2,256.63 |
| 5,000 | $0.73438 | $3,671.90 |

