

ERZ-E14A911S1 | |
|---|---|
DigiKey Part Number | P124373-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A911S1 |
Description | VARISTOR 910V 7.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 910 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Panasonic Industry | Current - Surge 7.5 kA |
Series | Energy 510J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 910 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.91900 | $59.19 |
| 25 | $5.34080 | $133.52 |
| 100 | $4.70350 | $470.35 |
| 250 | $4.39980 | $1,099.95 |
| 500 | $4.21648 | $2,108.24 |
| 1,000 | $4.06578 | $4,065.78 |
| 3,000 | $3.87953 | $11,638.59 |
| 5,000 | $3.81067 | $19,053.35 |

