

ERZ-E14A431 | |
|---|---|
DigiKey Part Number | P15589-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A431 |
Description | VARISTOR 430V 10KA DISC 16.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 16.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 10 kA | |
Energy | 303J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 16.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $4.10300 | $41.03 |
| 50 | $3.43160 | $171.58 |
| 100 | $3.22200 | $322.20 |
| 250 | $3.00184 | $750.46 |
| 500 | $2.86898 | $1,434.49 |
| 1,000 | $2.75955 | $2,759.55 |
| 2,500 | $2.64410 | $6,610.25 |
| 5,000 | $2.57450 | $12,872.50 |






