

ERZ-E14A271S1 | |
|---|---|
DigiKey Part Number | P124361-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A271S1 |
Description | VARISTOR 270V 7.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 303 V |
Manufacturer Panasonic Industry | Current - Surge 7.5 kA |
Series | Energy 190J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1000 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 247 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $5.34400 | $53.44 |
| 25 | $4.81120 | $120.28 |
| 100 | $4.23080 | $423.08 |
| 250 | $3.95256 | $988.14 |
| 500 | $3.78534 | $1,892.67 |
| 2,000 | $3.53406 | $7,068.12 |
| 4,000 | $3.44070 | $13,762.80 |
| 6,000 | $3.39393 | $20,363.58 |





