

ERZ-E14A102S1 | |
|---|---|
DigiKey Part Number | P124374-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A102S1 |
Description | VARISTOR 1KV 7.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kV 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Panasonic Industry | Current - Surge 7.5 kA |
Series | Energy 565J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum AC Volts 625 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 1 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $11.65800 | $116.58 |
| 25 | $10.61240 | $265.31 |
| 100 | $9.46210 | $946.21 |
| 250 | $8.91376 | $2,228.44 |
| 500 | $8.58324 | $4,291.62 |
| 1,000 | $8.31128 | $8,311.28 |
| 3,000 | $7.97527 | $23,925.81 |
| 5,000 | $7.85109 | $39,255.45 |


