ERZ-E11F511 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $2.80000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $1.20643
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $1.26965
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $1.23025
Datasheet
510 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm

ERZ-E11F511

DigiKey Part Number
ERZ-E11F511-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERZ-E11F511
Description
VARISTOR 510V 6KA DISC 13MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
410 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
6 kA
Energy
190J
Number of Circuits
1
Capacitance @ Frequency
310 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 13mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.23025$6,151.25