Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E11E391 | |
|---|---|
DigiKey Part Number | ERZ-E11E391-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-E11E391 |
Description | VARISTOR 390V 6KA DISC 13MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 140J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 450 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 13mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E11A391 | Panasonic Industry | 0 | P16687-ND | $2.55000 | Parametric Equivalent |
| ERZ-E11A391CS | Panasonic Industry | 0 | ERZ-E11A391CS-ND | $1.20737 | Parametric Equivalent |
| ERZ-E11B391CS | Panasonic Industry | 0 | ERZ-E11B391CS-ND | $1.20737 | Parametric Equivalent |
| ERZ-E11F391 | Panasonic Industry | 0 | ERZ-E11F391-ND | $1.10989 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.08389 | $5,419.45 |



