820 V 5 kA Varistor 1 Circuit Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-E11A821S1

DigiKey Part Number
10-ERZ-E11A821S1-ND
Manufacturer
Manufacturer Product Number
ERZ-E11A821S1
Description
VARISTOR 820V 5KA RADIAL DISC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 V 5 kA Varistor 1 Circuit Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
902 V
Manufacturer
Panasonic Industry
Current - Surge
5 kA
Series
Energy
235J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
260 pF @ 1 kHz
Maximum AC Volts
510 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
670 V
Mounting Type
Through Hole
Varistor Voltage (Min)
738 V
Package / Case
Radial, Disc
Varistor Voltage (Typ)
820 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 889
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.19800$31.98
25$2.85760$71.44
100$2.48780$248.78
250$2.31088$577.72
500$2.20434$1,102.17
1,000$2.11654$2,116.54
3,000$2.00816$6,024.48
5,000$1.96808$9,840.40
Manufacturers Standard Package