
ERZ-E11A751S1 | |
|---|---|
DigiKey Part Number | 10-ERZ-E11A751S1-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A751S1 |
Description | VARISTOR 750V 5KA RADIAL DISC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 V 5 kA Varistor 1 Circuit Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Panasonic Industry | Current - Surge 5 kA |
Series | Energy 210J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 280 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Radial, Disc |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.12400 | $31.24 |
| 25 | $2.79520 | $69.88 |
| 100 | $2.43030 | $243.03 |
| 250 | $2.25728 | $564.32 |
| 500 | $2.15272 | $1,076.36 |
| 1,000 | $2.06664 | $2,066.64 |
| 3,000 | $1.96033 | $5,880.99 |
| 5,000 | $1.92102 | $9,605.10 |

