ERZ-E11A621S1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $1.96215
Datasheet
620 V 5 kA Varistor 1 Circuit Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-E11A621S1

DigiKey Part Number
10-ERZ-E11A621S1-ND
Manufacturer
Manufacturer Product Number
ERZ-E11A621S1
Description
VARISTOR 620V 5KA RADIAL DISC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
620 V 5 kA Varistor 1 Circuit Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
Panasonic Industry
Current - Surge
5 kA
Series
Energy
190J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
300 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Radial, Disc
Varistor Voltage (Typ)
620 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E11A621SCPanasonic Industry010-ERZ-E11A621SC-ND$1.96215Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.98400$29.84
25$2.66360$66.59
100$2.31600$231.60
250$2.14944$537.36
500$2.04912$1,024.56
1,000$1.96658$1,966.58
3,000$1.86458$5,593.74
5,000$1.82685$9,134.25
Manufacturers Standard Package