Parametric Equivalent

ERZ-E11A561SC | |
|---|---|
DigiKey Part Number | 10-ERZ-E11A561SC-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A561SC |
Description | VARISTOR 560V 6KA RADIAL DISC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 V 6 kA Varistor 1 Circuit Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 616 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 190J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 310 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 450 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Radial, Disc |
Varistor Voltage (Typ) 560 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E11A561S1 | Panasonic Industry | 0 | 10-ERZ-E11A561S1-ND | $4.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.93760 | $3,875.20 |


