

ERZ-E11A561 | |
|---|---|
DigiKey Part Number | P16691-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A561 |
Description | VARISTOR 560V 6KA DISC 13MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 450 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 6 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 310 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 13mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.98100 | $19.81 |
| 50 | $1.63120 | $81.56 |
| 100 | $1.52100 | $152.10 |
| 250 | $1.40488 | $351.22 |
| 500 | $1.33484 | $667.42 |
| 1,000 | $1.27721 | $1,277.21 |
| 2,500 | $1.21632 | $3,040.80 |
| 5,000 | $1.17965 | $5,898.25 |

