470 V 6 kA Varistor 1 Circuit Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-E11A471S1

DigiKey Part Number
10-ERZ-E11A471S1-ND
Manufacturer
Manufacturer Product Number
ERZ-E11A471S1
Description
VARISTOR 470V 6KA RADIAL DISC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 V 6 kA Varistor 1 Circuit Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
Panasonic Industry
Current - Surge
6 kA
Series
Energy
175J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
360 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Radial, Disc
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,886
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.65600$26.56
25$2.36760$59.19
100$2.05460$205.46
250$1.90408$476.02
500$1.81350$906.75
2,000$1.67760$3,355.20
4,000$1.62712$6,508.48
6,000$1.60182$9,610.92
Manufacturers Standard Package