
ERZ-E11A112S1 | |
|---|---|
DigiKey Part Number | 10-ERZ-E11A112S1-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A112S1 |
Description | VARISTOR 1.1KV 5KA RADIAL DISC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 5 kA Varistor 1 Circuit Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.21 kV |
Manufacturer Panasonic Industry | Current - Surge 5 kA |
Series | Energy 310J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 680 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 895 V | Mounting Type Through Hole |
Varistor Voltage (Min) 990 V | Package / Case Radial, Disc |
Varistor Voltage (Typ) 1.1 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.55200 | $35.52 |
| 25 | $3.18320 | $79.58 |
| 100 | $2.77560 | $277.56 |
| 250 | $2.58156 | $645.39 |
| 500 | $2.46464 | $1,232.32 |
| 1,000 | $2.36820 | $2,368.20 |
| 3,000 | $2.24924 | $6,747.72 |
| 5,000 | $2.20522 | $11,026.10 |

